LM2593HVT-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 167
Unit Price: 7,19000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-220-7 Formed Leads

LM2593HVT-ADJ

DigiKey Part Number
LM2593HVT-ADJ-ND
Manufacturer
Manufacturer Product Number
LM2593HVT-ADJ
Description
IC REG BUCK ADJ 2A TO220-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2593HVT-ADJ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
57V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-7
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2593HVT-ADJ/NOPBTexas Instruments167LM2593HVT-ADJ/NOPB-ND7,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes