Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-220-7 Formed Leads

LM2593HVT-ADJ/NOPB

DigiKey Part Number
LM2593HVT-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2593HVT-ADJ/NOPB
Description
IC REG BUCK ADJ 2A TO220-7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2593HVT-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
57V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-7
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,84000 €7,84 €
106,09200 €60,92 €
455,42956 €244,33 €
1355,09474 €687,79 €
2704,93093 €1.331,35 €
5404,79607 €2.589,88 €
1.0354,69130 €4.855,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,84000 €
Unit Price with VAT:9,32960 €