LM2593 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2593 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

LM2593HVEVAL

DigiKey Part Number
LM2593HVEVAL-ND
Manufacturer
Manufacturer Product Number
LM2593HVEVAL
Description
EVAL BOARD FOR LM2593
Customer Reference
Detailed Description
LM2593 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Texas Instruments
Voltage - Input
4.5V ~ 60V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
150kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LM2593
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,13000 €64,13 €
Manufacturers Standard Package
Unit Price without VAT:64,13000 €
Unit Price with VAT:76,31470 €