LM2592HVT-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 156
Unit Price: 6,81000 €
Datasheet

Similar


Microchip Technology
In Stock: 494
Unit Price: 1,46000 €
Datasheet

Similar


onsemi
In Stock: 219
Unit Price: 2,01000 €
Datasheet

Similar


onsemi
In Stock: 1.808
Unit Price: 2,01000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-220-5 Formed Leads

LM2592HVT-5.0

DigiKey Part Number
LM2592HVT-5.0-ND
Manufacturer
Manufacturer Product Number
LM2592HVT-5.0
Description
IC REG BUCK 5V 2A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2592HVT-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
150kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
TO-220-5
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2592HVT-5.0/NOPBTexas Instruments156LM2592HVT-5.0/NOPB-ND6,81000 €Direct
LM2575-5.0WTMicrochip Technology494576-1516-5-ND1,46000 €Similar
LM2575T-5Gonsemi219LM2575T-5GOS-ND2,01000 €Similar
LM2576T-005Gonsemi1.808LM2576T-005GOS-ND2,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes