

LM2592HVT-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2592HVT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2592HVT-5.0/NOPB |
Description | IC REG BUCK 5V 2A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVT-5.0/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,26400 € | 52,64 € |
| 45 | 4,67956 € | 210,58 € |
| 135 | 4,38407 € | 591,85 € |
| 270 | 4,23944 € | 1.144,65 € |
| 540 | 4,12037 € | 2.225,00 € |
| 1.035 | 4,02786 € | 4.168,84 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

