
LM258PE4 | |
|---|---|
DigiKey Part Number | 296-LM258PE4-ND |
Manufacturer | |
Manufacturer Product Number | LM258PE4 |
Description | DUAL, 30-V, 700-KHZ OPERATIONAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 700 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 20 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258P | Rochester Electronics, LLC | 24.400 | 2156-LM258P-ND | 0,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15436 € | 154,36 € |
| Unit Price without VAT: | 0,15436 € |
|---|---|
| Unit Price with VAT: | 0,18369 € |


