
LM258H/NOPB | |
|---|---|
DigiKey Part Number | 296-41168-ND |
Manufacturer | |
Manufacturer Product Number | LM258H/NOPB |
Description | IC OPAMP GP 2 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM258H/NOPB Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Gain Bandwidth Product 1 MHz | Package / Case TO-99-8 Metal Can |
Current - Input Bias 45 nA | Supplier Device Package TO-99-8 |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,52430 € | 6.762,15 € |
| Unit Price without VAT: | 13,52430 € |
|---|---|
| Unit Price with VAT: | 16,09392 € |

