Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM258AD | |
|---|---|
DigiKey Part Number | 296-33306-5-ND |
Manufacturer | |
Manufacturer Product Number | LM258AD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258AD Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358AM/NOPB | Texas Instruments | 4.580 | LM358AMNS/NOPB-ND | 0,88000 € | Similar |
| LM358AMX/NOPB | Texas Instruments | 4.973 | LM358AMX/NOPBCT-ND | 0,67000 € | Similar |
| LM358M/NOPB | Texas Instruments | 12.060 | LM358MNS/NOPB-ND | 0,88000 € | Similar |
| LM358MX/NOPB | Texas Instruments | 4.401 | LM358MX/NOPBCT-ND | 0,68000 € | Similar |
| AP4310AMTR-AG1 | Diodes Incorporated | 0 | AP4310AMTR-AG1DICT-ND | 0,28000 € | Similar |






