LM2578AMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.208
Unit Price: 3,72000 €
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2578AMX

DigiKey Part Number
LM2578AMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2578AMX
Description
IC REG BUCK BOOST 750MA 8SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2578AMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
20kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types