
LM2578AMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35395-2-ND - Tape & Reel (TR) 296-35395-1-ND - Cut Tape (CT) 296-35395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2578AMX/NOPB |
Description | IC REG BUCK BOOST 750MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2578AMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90300 € | 29,03 € |
| 25 | 2,67120 € | 66,78 € |
| 100 | 2,41660 € | 241,66 € |
| 250 | 2,29512 € | 573,78 € |
| 500 | 2,29108 € | 1.145,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,09807 € | 5.245,17 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

