Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent


LM2575SX-ADJ | |
|---|---|
DigiKey Part Number | LM2575SX-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2575SX-ADJ |
Description | IC REG BUCK ADJ 1A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575SX-ADJ Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575SX-ADJ/NOPB | Texas Instruments | 771 | 296-LM2575SX-ADJ/NOPBCT-ND | 3,48000 € | Parametric Equivalent |
| AP1501-K5G-13 | Diodes Incorporated | 2.928 | 31-AP1501-K5G-13CT-ND | 2,62000 € | Similar |
| AP1501A-K5G-13 | Diodes Incorporated | 722 | AP1501A-K5G-13CT-ND | 2,51000 € | Similar |
| LM2575D2T-ADJG | onsemi | 404 | LM2575D2T-ADJGOS-ND | 1,84000 € | Similar |
| LM2575D2T-ADJR4G | onsemi | 2.365 | LM2575D2T-ADJR4GOSCT-ND | 1,96000 € | Similar |





