LM2575N-5.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7.389
Unit Price: 3,12000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 53.121
Unit Price: 2,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.141
Unit Price: 2,90888 €
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300", 7.62mm)

LM2575N-5.0/NOPB

DigiKey Part Number
LM2575N-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2575N-5.0/NOPB
Description
IC REG BUCK 5V 1A 16PDIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2575N-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes