
TL2575HV-05IN | |
|---|---|
DigiKey Part Number | 296-21835-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2575HV-05IN |
Description | IC REG BUCK 5V 1A 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-05IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,56617 € | 898,16 € |
| Unit Price without VAT: | 2,56617 € |
|---|---|
| Unit Price with VAT: | 3,05374 € |

