
LM2524DN/NOPB | |
|---|---|
DigiKey Part Number | LM2524DN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2524DN/NOPB |
Description | IC REG CTRLR BUCK/BOOST 16DIP |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2524DN/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 40V |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Through Hole |
Topology Buck, Boost | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |



