


SG2524N | |
|---|---|
DigiKey Part Number | 296-9685-5-ND |
Manufacturer | |
Manufacturer Product Number | SG2524N |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
EDA/CAD Models | SG2524N Models |
Category | Frequency - Switching 450kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90500 € | 9,05 € |
| 25 | 0,82080 € | 20,52 € |
| 100 | 0,72790 € | 72,79 € |
| 250 | 0,68360 € | 170,90 € |
| 500 | 0,65692 € | 328,46 € |
| 1.000 | 0,63496 € | 634,96 € |
| 2.500 | 0,61178 € | 1.529,45 € |
| 5.000 | 0,59782 € | 2.989,10 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

