LM25115AMTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,77844 €
Datasheet
Power Supply Controller Secondary-Side Controller 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25115AMTX

DigiKey Part Number
LM25115AMTX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM25115AMTX
Description
IC CTLR SSPR 42V LD REG 16TSSOP
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25115AMTX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 30V
Manufacturer
Texas Instruments
Current - Supply
4 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Applications
Secondary-Side Controller
Supplier Device Package
16-TSSOP
Voltage - Input
0V ~ 42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM25115AMTX/NOPBTexas Instruments0LM25115AMTX/NOPB-ND1,77844 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types