
LM25115AMTX/NOPB | |
|---|---|
DigiKey Part Number | LM25115AMTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25115AMTX/NOPB |
Description | IC CTLR SSPR 42V LD REG 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25115AMTX/NOPB Models |
Category | Voltage - Supply 4.5V ~ 30V |
Manufacturer Texas Instruments | Current - Supply 4 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Secondary-Side Controller | Supplier Device Package 16-TSSOP |
Voltage - Input 0V ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,76432 € | 4.410,80 € |
| Unit Price without VAT: | 1,76432 € |
|---|---|
| Unit Price with VAT: | 2,09954 € |

