MFR Recommended



LM25101CSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-51244-2-ND - Tape & Reel (TR) 296-51244-1-ND - Cut Tape (CT) 296-51244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25101CSDX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM25101CSDX/NOPB Models |
Category | Logic Voltage - VIL, VIH 2.3V, - |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 990ns, 715ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27201ADPRR | Texas Instruments | 3.000 | 296-45287-1-ND | 2,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,96981 € | 8.864,15 € |
| Unit Price without VAT: | 1,96981 € |
|---|---|
| Unit Price with VAT: | 2,34407 € |


