
UCC27201ADPRR | |
|---|---|
DigiKey Part Number | 296-45287-2-ND - Tape & Reel (TR) 296-45287-1-ND - Cut Tape (CT) 296-45287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADPRR |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADPRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67500 € | 16,75 € |
| 25 | 1,53120 € | 38,28 € |
| 100 | 1,37320 € | 137,32 € |
| 250 | 1,29784 € | 324,46 € |
| 500 | 1,25248 € | 626,24 € |
| 1.000 | 1,21512 € | 1.215,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16899 € | 3.506,97 € |
| 6.000 | 1,14641 € | 6.878,46 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

