LM25101BSDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.000
Unit Price: 2,32000 €
Datasheet

Similar


onsemi
In Stock: 2.065
Unit Price: 1,83000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
10-DFN

LM25101BSDX/NOPB

DigiKey Part Number
296-51240-2-ND - Tape & Reel (TR)
296-51240-1-ND - Cut Tape (CT)
296-51240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25101BSDX/NOPB
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM25101BSDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V, -
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
570ns, 430ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5001,90307 €8.563,82 €
Manufacturers Standard Package
Unit Price without VAT:1,90307 €
Unit Price with VAT:2,26465 €