Similar
Similar
Similar
Similar
Similar

LM248D | |
|---|---|
DigiKey Part Number | 296-6622-5-ND |
Manufacturer | |
Manufacturer Product Number | LM248D |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM248D Models |
Category | Current - Supply 2.4mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM248DR | Texas Instruments | 8.642 | 296-29903-1-ND | 0,39000 € | MFR Recommended |
| ADA4004-4ARZ | Analog Devices Inc. | 226 | 505-ADA4004-4ARZ-ND | 12,35000 € | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3.989 | 31-AS324AMTR-G1CT-ND | 0,27000 € | Similar |
| AS324MTR-G1 | Diodes Incorporated | 2.875 | 31-AS324MTR-G1CT-ND | 0,24000 € | Similar |
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,05000 € | Similar |







