Direct


LM22670EVAL | |
|---|---|
DigiKey Part Number | LM22670EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM22670EVAL |
Description | EVAL BOARD FOR LM22670 |
Customer Reference | |
Detailed Description | LM22670 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 42V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM22670 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22670EVAL/NOPB | Texas Instruments | 2 | 296-45718-ND | 57,72000 € | Direct |




