

LM22670TJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35254-2-ND - Tape & Reel (TR) 296-35254-1-ND - Cut Tape (CT) 296-35254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670TJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22670TJ-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,61600 € | 36,16 € |
| 25 | 3,33760 € | 83,44 € |
| 100 | 3,03120 € | 303,12 € |
| 250 | 2,88508 € | 721,27 € |
| 500 | 2,79704 € | 1.398,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,72454 € | 2.724,54 € |
| 2.000 | 2,66489 € | 5.329,78 € |
| 3.000 | 2,63502 € | 7.905,06 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

