LM224KDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.994
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 103.870
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.272
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.316
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.806
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.624
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.285
Unit Price: 1,03000 €
Datasheet

Direct


onsemi
In Stock: 24.127
Unit Price: 0,31000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.310
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.826
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 480
Unit Price: 2,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.819
Unit Price: 0,32000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224KDRG4

DigiKey Part Number
LM224KDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM224KDRG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM224KDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM224KDRTexas Instruments4.994296-LM224KDRCT-ND0,49000 €MFR Recommended
LM2902DRTexas Instruments103.870296-14594-1-ND0,26000 €Similar
LM324AM/NOPBTexas Instruments1.272LM324AMNS/NOPB-ND1,33000 €Similar
LM324AMX/NOPBTexas Instruments7.316LM324AMX/NOPBCT-ND0,83000 €Similar
LM324M/NOPBTexas Instruments4.806LM324MNS/NOPB-ND1,33000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17054 €426,35 €
5.0000,16568 €828,40 €
7.5000,16324 €1.224,30 €
12.5000,16055 €2.006,88 €
17.5000,15897 €2.781,97 €
25.0000,15745 €3.936,25 €
Manufacturers Standard Package
Unit Price without VAT:0,17054 €
Unit Price with VAT:0,20294 €