Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM224DRG4 | |
|---|---|
DigiKey Part Number | 296-41285-2-ND - Tape & Reel (TR) 296-41285-1-ND - Cut Tape (CT) 296-41285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224DRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224DRG4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224DR | Texas Instruments | 4.012 | 296-12847-1-ND | 0,24000 € | MFR Recommended |
| LM2902DR | Texas Instruments | 96.370 | 296-14594-1-ND | 0,27000 € | Similar |
| LM324AM/NOPB | Texas Instruments | 972 | LM324AMNS/NOPB-ND | 1,34000 € | Similar |
| LM324AMX/NOPB | Texas Instruments | 7.315 | LM324AMX/NOPBCT-ND | 0,84000 € | Similar |
| LM324M/NOPB | Texas Instruments | 4.801 | LM324MNS/NOPB-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11025 € | 551,25 € |
| 7.500 | 0,10851 € | 813,82 € |
| 12.500 | 0,10658 € | 1.332,25 € |
| 17.500 | 0,10545 € | 1.845,38 € |
| 25.000 | 0,10436 € | 2.609,00 € |
| 62.500 | 0,10202 € | 6.376,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





