LM218IDRG4Q1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 12.152
Unit Price: 0,35000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM218IDRG4Q1

DigiKey Part Number
296-LM218IDRG4Q1TR-ND - Tape & Reel (TR)
296-LM218IDRG4Q1CT-ND - Cut Tape (CT)
296-LM218IDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM218IDRG4Q1
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM218IDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA
Mfr
Voltage - Supply Span (Min)
10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
40 V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
70V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
15 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
15 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
120 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM201AVDR2Gonsemi12.152LM201AVDR2GOSCT-ND0,35000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 23.172 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,06409 €2.660,22 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €

Other Suppliers on DigiKey

23.172In Stock
Ships from Rochester Electronics, LLC