MFR Recommended

LM211QDRG4HT | |
|---|---|
DigiKey Part Number | 296-LM211QDRG4HT-ND |
Manufacturer | |
Manufacturer Product Number | LM211QDRG4HT |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Emitter 8-SOIC |
Category | Voltage - Input Offset (Max) 3mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.1µA @ ±15V |
Packaging Bulk | Current - Quiescent (Max) 5mA, 6mA |
Part Status Obsolete | Propagation Delay (Max) 165ns (Typ) |
Type Differential | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, Open-Emitter | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3.5V ~ 30V, ±1.75V ~ 15V | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM211QDRQ1 | Texas Instruments | 1.796 | 296-17493-1-ND | 1,05000 € | MFR Recommended |


