
LM20C-EVAL | |
|---|---|
DigiKey Part Number | LM20C-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM20C-EVAL |
Description | EVALUATION BOARD FOR LM20C |
Customer Reference | |
Detailed Description | LM20C - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 130°C | |
Interface | Analog | |
Sensitivity | ±5°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LM20C | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |


