
LM20CIM7X/NOPB | |
|---|---|
DigiKey Part Number | LM20CIM7X/NOPBTR-ND - Tape & Reel (TR) LM20CIM7X/NOPBCT-ND - Cut Tape (CT) LM20CIM7X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20CIM7X/NOPB |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM20CIM7X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±4°C (±5°C) | |
Test Condition | 25°C ~ 30°C (-55°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,57800 € | 2,89 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,51200 € | 12,80 € |
| 50 | 0,48740 € | 24,37 € |
| 100 | 0,46510 € | 46,51 € |
| 500 | 0,42024 € | 210,12 € |
| 1.000 | 0,40360 € | 403,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38003 € | 1.140,09 € |
| 6.000 | 0,36674 € | 2.200,44 € |
| 9.000 | 0,35949 € | 3.235,41 € |
| 15.000 | 0,35086 € | 5.262,90 € |
| 21.000 | 0,34547 € | 7.254,87 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |






