Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM201AH

DigiKey Part Number
LM201AH-ND
Manufacturer
Manufacturer Product Number
LM201AH
Description
IC OPAMP GP 1 CIRCUIT TO99-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LM201AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
700 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,41000 €15,41 €
1012,25600 €122,56 €
2511,46760 €286,69 €
10010,60110 €1.060,11 €
25010,18812 €2.547,03 €
5009,93926 €4.969,63 €
Manufacturers Standard Package
Unit Price without VAT:15,41000 €
Unit Price with VAT:18,33790 €

Other Suppliers on DigiKey

26In Stock
Ships from Rochester Electronics, LLC