Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM201AH/NOPB

DigiKey Part Number
296-41177-ND
Manufacturer
Manufacturer Product Number
LM201AH/NOPB
Description
IC OPAMP GP 1 CIRCUIT TO99-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LM201AH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
1.8mA
Packaging
Bulk
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
0.5V/µs
Package / Case
TO-99-8 Metal Can
Gain Bandwidth Product
1 MHz
Supplier Device Package
TO-99-8
Current - Input Bias
30 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,24000 €17,24 €
1013,74900 €137,49 €
2512,87680 €321,92 €
10011,91820 €1.191,82 €
25011,46128 €2.865,32 €
50011,18584 €5.592,92 €
Manufacturers Standard Package
Unit Price without VAT:17,24000 €
Unit Price with VAT:20,51560 €