Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM20145QMHX/NOPB | |
|---|---|
DigiKey Part Number | LM20145QMHX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM20145QMHX/NOPB |
Description | IC REG BUCK ADJ 5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20145QMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.68V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 260kHz ~ 750kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.95V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20145MHE/NOPB | Texas Instruments | 4.340 | 296-LM20145MHE/NOPBCT-ND | 3,51000 € | Parametric Equivalent |
| LM20145MHX/NOPB | Texas Instruments | 0 | LM20145MHX/NOPB-ND | 1,74862 € | Parametric Equivalent |
| LM20145QMHE/NOPB | Texas Instruments | 236 | 296-45034-1-ND | 3,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,06274 € | 5.156,85 € |
| Unit Price without VAT: | 2,06274 € |
|---|---|
| Unit Price with VAT: | 2,45466 € |


