
LM20145QMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-45034-2-ND - Tape & Reel (TR) 296-45034-1-ND - Cut Tape (CT) 296-45034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20145QMHE/NOPB |
Description | IC REG BUCK ADJ 5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20145QMHE/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.68V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz ~ 750kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.95V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20145MHE/NOPB | Texas Instruments | 4.340 | 296-LM20145MHE/NOPBCT-ND | 3,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93700 € | 29,37 € |
| 25 | 2,70520 € | 67,63 € |
| 100 | 2,44920 € | 244,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32720 € | 581,80 € |
| 500 | 2,25368 € | 1.126,84 € |
| 750 | 2,21687 € | 1.662,65 € |
| 1.250 | 2,17608 € | 2.720,10 € |
| 1.750 | 2,15225 € | 3.766,44 € |
| 2.500 | 2,12931 € | 5.323,27 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

