Direct

LM1971M | |
|---|---|
DigiKey Part Number | LM1971M-ND |
Manufacturer | |
Manufacturer Product Number | LM1971M |
Description | IC VOLUME CONTROL 8SOIC |
Customer Reference | |
Detailed Description | Audio Volume Control 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1971M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Volume Control | |
Applications | Communication Systems | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 115dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


