Audio Volume Control 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1971M/NOPB

DigiKey Part Number
LM1971M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1971M/NOPB
Description
IC VOLUME CONTROL 1-CH 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Volume Control 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1971M/NOPB Models
Product Attributes
Filter Similar Products
Category
Interface
SPI
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 12V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Specifications
115dB
Part Status
Active
Mounting Type
Surface Mount
Function
Volume Control
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Communication Systems
Supplier Device Package
8-SOIC
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65000 €16,50 €
951,35589 €128,81 €
1901,29705 €246,44 €
2851,26751 €361,24 €
5701,22426 €697,83 €
1.0451,19275 €1.246,42 €
2.5651,15490 €2.962,32 €
5.0351,13213 €5.700,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €