MFR Recommended

LM1815M | |
|---|---|
DigiKey Part Number | LM1815M-ND |
Manufacturer | |
Manufacturer Product Number | LM1815M |
Description | IC ADAPTIVE SENSE AMP 14SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Logic Input Logic Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1815M Models |
Category | Output Type Logic |
Manufacturer Texas Instruments | Current - Supply 6 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Sensor Interface | Supplier Device Package 14-SOIC |
Input Type Logic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1815MX/NOPB | Texas Instruments | 983 | 296-35392-1-ND | 4,83000 € | MFR Recommended |


