
LM1815MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35392-2-ND - Tape & Reel (TR) 296-35392-1-ND - Cut Tape (CT) 296-35392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1815MX/NOPB |
Description | IC AMP ADAPTIV VAR SENSOR 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Logic Input Logic Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1815MX/NOPB Models |
Category | Output Type Logic |
Manufacturer Texas Instruments | Current - Supply 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Sensor Interface | Supplier Device Package 14-SOIC |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,06600 € | 40,66 € |
| 25 | 3,75640 € | 93,91 € |
| 100 | 3,41670 € | 341,67 € |
| 250 | 3,29132 € | 822,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,99181 € | 7.479,53 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |




