
LM1771EVAL | |
|---|---|
DigiKey Part Number | LM1771EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM1771EVAL |
Description | EVAL BOARD FOR LM1771 |
Customer Reference | |
Detailed Description | LM1771 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 2.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 378kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM1771 |
Voltage - Output 2.5V | Base Product Number |



