
LM1771SSD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM1771SSD/NOPBTR-ND - Tape & Reel (TR) 296-LM1771SSD/NOPBCT-ND - Cut Tape (CT) 296-LM1771SSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1771SSD/NOPB |
Description | IC REG CTRLR BUCK 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1771SSD/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 5.5V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 6-WDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,60000 € | 16,00 € |
| 25 | 1,46160 € | 36,54 € |
| 100 | 1,30920 € | 130,92 € |
| 250 | 1,23660 € | 309,15 € |
| 500 | 1,20458 € | 602,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15678 € | 1.156,78 € |
| 2.000 | 1,12714 € | 2.254,28 € |
| 3.000 | 1,11229 € | 3.336,87 € |
| 5.000 | 1,09583 € | 5.479,15 € |
| 7.000 | 1,08621 € | 7.603,47 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

