
LM124AJ/PB | |
|---|---|
DigiKey Part Number | 296-38974-5-ND |
Manufacturer | |
Manufacturer Product Number | LM124AJ/PB |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM124AJ/PB Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-CDIP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,97000 € | 22,97 € |
| 10 | 18,48200 € | 184,82 € |
| 25 | 17,36240 € | 434,06 € |
| 100 | 16,13130 € | 1.613,13 € |
| 250 | 15,54456 € | 3.886,14 € |
| 500 | 15,19102 € | 7.595,51 € |
| Unit Price without VAT: | 22,97000 € |
|---|---|
| Unit Price with VAT: | 27,33430 € |




