Direct
Direct
Similar
Similar
Similar



LM1117S-ADJ | |
|---|---|
DigiKey Part Number | LM1117S-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM1117S-ADJ |
Description | IC REG LIN POS ADJ 800MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117S-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117S-ADJ/NOPB | Texas Instruments | 5.116 | LM1117S-ADJ/NOPB-ND | 1,87000 € | Direct |
| TLV1117CKTTRG3 | Texas Instruments | 1.537 | 296-TLV1117CKTTRG3CT-ND | 0,64000 € | Direct |
| TLV1117CKTTR | Texas Instruments | 1.196 | 296-TLV1117CKTTRCT-ND | 0,64000 € | Similar |
| TLV1117IKTTR | Texas Instruments | 0 | 296-TLV1117IKTTRCT-ND | 1,13198 € | Similar |
| LT1117CM#TRPBF | Analog Devices Inc. | 0 | LT1117CM#TRPBF-ND | 4,22388 € | Similar |




