LM1117IMPX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.044
Unit Price: 1,07000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 802
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19.095
Unit Price: 0,78000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 31.458
Unit Price: 0,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.055
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.632
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 250
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.094
Unit Price: 6,18000 €
Datasheet

Similar


onsemi
In Stock: 20.447
Unit Price: 0,52000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117IMPX-5.0

DigiKey Part Number
LM1117IMPX-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1117IMPX-5.0
Description
IC REG LINEAR 5V 800MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM1117IMPX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes