

LM1117IMP-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM1117IMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1117IMP-ADJ/NOPBCT-ND - Cut Tape (CT) LM1117IMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMP-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,21000 € | 1,21 € |
10 | 0,87800 € | 8,78 € |
25 | 0,79680 € | 19,92 € |
100 | 0,70640 € | 70,64 € |
250 | 0,66344 € | 165,86 € |
500 | 0,63750 € | 318,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,61617 € | 616,17 € |
2.000 | 0,59861 € | 1.197,22 € |
3.000 | 0,58981 € | 1.769,43 € |
5.000 | 0,58006 € | 2.900,30 € |
7.000 | 0,57437 € | 4.020,59 € |
10.000 | 0,56889 € | 5.688,90 € |
Unit Price without VAT: | 1,21000 € |
---|---|
Unit Price with VAT: | 1,43990 € |