


VS-E5TH3006S2LHM3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TH3006S2LHM3TR-ND - Tape & Reel (TR) 112-VS-E5TH3006S2LHM3CT-ND - Cut Tape (CT) 112-VS-E5TH3006S2LHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E5TH3006S2LHM3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 46 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,13200 € | 21,32 € |
| 100 | 1,49380 € | 149,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,15991 € | 927,93 € |
| 1.600 | 1,08202 € | 1.731,23 € |
| 2.400 | 1,07963 € | 2.591,11 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |





