Direct
MFR Recommended

LM10CWM | |
|---|---|
DigiKey Part Number | LM10CWM-ND |
Manufacturer | |
Manufacturer Product Number | LM10CWM |
Description | IC OPAMP GP 1 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM10CWM Models |
Category | Current - Output / Channel 20 mA |
Mfr | Voltage - Supply Span (Min) 1.1 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 12 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 300µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM10CWM/NOPB | Texas Instruments | 19 | LM10CWM/NOPB-ND | 3,41000 € | Direct |
| LM10CWMX/NOPB | Texas Instruments | 233 | LM10CWMX/NOPBCT-ND | 2,90000 € | MFR Recommended |


