
LM10CH | |
|---|---|
DigiKey Part Number | 2156-LM10CH-296-ND |
Manufacturer | |
Manufacturer Product Number | LM10CH |
Description | LM10-MIL OPERATIONAL AMPLIFIER A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM10CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 12 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 1.1 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,28067 € | 259,21 € |
| Unit Price without VAT: | 17,28067 € |
|---|---|
| Unit Price with VAT: | 20,56400 € |

