
LM10BH | |
|---|---|
DigiKey Part Number | LM10BH-ND |
Manufacturer | |
Manufacturer Product Number | LM10BH |
Description | IC OPAMP GP 1 CIRCUIT TO5-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-5-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM10BH Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 270µA |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Amplifier Type | Package / Case TO-205AA, TO-5-8 Metal Can |
Number of Circuits 1 | Supplier Device Package TO-5-8 |
Current - Input Bias 10 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,79012 € | 13.895,06 € |
| Unit Price without VAT: | 27,79012 € |
|---|---|
| Unit Price with VAT: | 33,07024 € |

