
LM108LB | |
|---|---|
DigiKey Part Number | 2156-LM108LB-ND |
Manufacturer | |
Manufacturer Product Number | LM108LB |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 40 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,36321 € | 262,17 € |
| Unit Price without VAT: | 9,36321 € |
|---|---|
| Unit Price with VAT: | 11,14222 € |

