
LM108AFKB | |
|---|---|
DigiKey Part Number | 2156-LM108AFKB-ND |
Manufacturer | |
Manufacturer Product Number | LM108AFKB |
Description | IC OPAMP GP 1 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 3 nA | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 40 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,18960 € | 254,74 € |
| Unit Price without VAT: | 10,18960 € |
|---|---|
| Unit Price with VAT: | 12,12562 € |


