LM1086CSX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1
Unit Price: 2,08000 €
Datasheet

Direct


STMicroelectronics
In Stock: 13.343
Unit Price: 1,15000 €
Datasheet

Similar


onsemi
In Stock: 38.119
Unit Price: 0,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.414
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.264
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 374
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 468
Unit Price: 7,84000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1086CSX-ADJ

DigiKey Part Number
LM1086CSX-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1086CSX-ADJ
Description
IC REG LINEAR POS ADJ 1.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM1086CSX-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
29V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types